926298-6 | TE Connectivity
Plug housing, 4 pole, pitch 6.35 mm, straight, natural, 926298-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 180 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 926298-6, TE Connectivity
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PA 6.6
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |