917781-1 | TE Connectivity

Pin header, 3 pole, pitch 2.5 mm, straight, natural, 917781-1

Order No.: 35P4328
EAN: 4099889933437
MPN:
917781-1
917781-1 TE Connectivity PCB Connection Systems Image 1
917781-1 TE Connectivity PCB Connection Systems Image 2
917781-1 TE Connectivity PCB Connection Systems Image 3
917781-1 TE Connectivity PCB Connection Systems Image 4
917781-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 429 pcs. - if ordered today
Total Price:
242.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.6069 €

PCB Connection System, 917781-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15