917730-1 | TE Connectivity
Pin header, 10 pole, pitch 2.5 mm, straight, natural, 917730-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 300 pcs. - if ordered today
PCB header, 917730-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.5 mm Centerline, Fully shrouded, Tin.
Features
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows proper mating
Features
- Household appliances
- Gaming
- Garage door openers
- Security system
- Industrial control
- Business equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |