917690-1 | TE Connectivity

Plug housing, 6 pole, pitch 2.5 mm, straight, natural, 917690-1

Order No.: 35P4348
EAN: 4099889933635
MPN:
917690-1
917690-1 TE Connectivity PCB Connection Systems Image 1
917690-1 TE Connectivity PCB Connection Systems Image 2
917690-1 TE Connectivity PCB Connection Systems Image 3
917690-1 TE Connectivity PCB Connection Systems Image 4
917690-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.2511 €
25 pcs.
0.2344 €
50 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 917690-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes