917687-1 | TE Connectivity

Plug housing, 3 pole, pitch 2.5 mm, straight, natural, 917687-1

Order No.: 35P4345
EAN: 4099889933604
MPN:
917687-1
917687-1 TE Connectivity PCB Connection Systems Image 1
917687-1 TE Connectivity PCB Connection Systems Image 2
917687-1 TE Connectivity PCB Connection Systems Image 3
917687-1 TE Connectivity PCB Connection Systems Image 4
917687-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available in 5 Days: 15,600 pcs. - if ordered today
Total Price:
159.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1124 pcs.
0.1416 €

PCB Connection System, 917687-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes