9-2110550-0 | TE Connectivity
Pin header, 393 pole, pitch 2.79 mm, straight, black, 9-2110550-0
Order No.: 59F583
MPN:
9-2110550-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.5005 € *
Available in 12 Days: 203 pcs. - if ordered today
PCB connector, 9-2110550-0, TE Connectivity
PCB mount header, vertical, Board-to-Board, 393 Positions, 2.79 mm/3.04 mm/61.97 mm centerline, Fully Shrouded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 393 pole | |
| Grid | 2.79 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |