9-2035103-6 | TE Connectivity
Pin header, 44 pole, pitch 2.5 mm, angled, gray, 9-2035103-6
Order No.: 59F582
MPN:
9-2035103-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
5 pcs.
6.5212 €
10 pcs.
6.1047 €
25 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 9-2035103-6, TE Connectivity
PCB connector, male, pitch 2.5 mm, Wire-to-Board, 44 poles, Gray, 12 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 44 pole | |
| Grid | 2.5 mm | |
| Orientation | angled | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |