9-1971845-3 | TE Connectivity

Pin header, 3 pole, pitch 5 mm, straight, natural, 9-1971845-3

Order No.: 35P4131
EAN: 4099889932683
MPN:
9-1971845-3
9-1971845-3 TE Connectivity PCB Connection Systems Image 1
9-1971845-3 TE Connectivity PCB Connection Systems Image 2
9-1971845-3 TE Connectivity PCB Connection Systems Image 3
9-1971845-3 TE Connectivity PCB Connection Systems Image 4
9-1971845-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5712 €

PCB Connection System, 9-1971845-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
  • Rated current: 16 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes