9-1971773-2 | TE Connectivity

Plug housing, 2 pole, pitch 6 mm, straight, gray, 9-1971773-2

Order No.: 35P3794
EAN: 4099889931518
MPN:
9-1971773-2
9-1971773-2 TE Connectivity PCB Connection Systems Image 1
9-1971773-2 TE Connectivity PCB Connection Systems Image 2
9-1971773-2 TE Connectivity PCB Connection Systems Image 3
9-1971773-2 TE Connectivity PCB Connection Systems Image 4
9-1971773-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 14,000 pcs. - if ordered today
Total Price:
154.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
0.4403 €

PCB Connection System, 9-1971773-2, TE Connectivity

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: gray
  • Number of positions: 2
  • Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
  • Centerline (Pitch): 6 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes