9-1827864-2 | TE Connectivity
Socket housing, 4 pole, pitch 2.5 mm, straight, black, 9-1827864-2
Order No.: 72P2270
EAN: 4099891740702
MPN:
9-1827864-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 17 Weeks
Socket housing, 9-1827864-2, TE Connectivity
Housing, Receptacle, Wire-to-Board / Wire-to-Wire, 4 Position, 2.5 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |