87346-4 | TE Connectivity
Pin header, 50 pole, pitch 2.54 mm, straight, black, 87346-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4283 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
213.00 € *
Price list
Quantity
Price per unit*
7 pcs.
30.4283 €
17 pcs.
29.8690 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 87346-4, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 50 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |