86426-7 | TE Connectivity
Socket housing, 5 pole, pitch 2.54 mm, straight, black, 86426-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Available in 12 Days: 895 pcs. - if ordered today
Receptacle housing, 86426-7, TE Connectivity
Housing, Receptacle, Wire-to-Board, 5 Position, 2.54 mm centerline, Crimp, 1 Row, Black, Wire and Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |