8-2338245-2 | TE Connectivity
Pin header, 2 pole, pitch 2.5 mm, straight, green, 8-2338245-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Available in 12 Days: 14,400 pcs. - if ordered today
PCB Header, 8-2338245-2, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 4.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |