8-1971800-1 | TE Connectivity
Connector, 8 pole, pitch 2.5 mm, straight, natural, 8-1971800-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 23 Weeks
PCB Header, 8-1971800-1, TE Connectivity
The 8-1971800-1 features advanced design concepts to facilitate more stable, reliable and durable connection. This product can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-toboard signal conduction application.
Features
- Ergonomic design eases assembly process
Applications
- Large home appliances
- Small home appliances
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |