796859-2 | TE Connectivity

Socket header, 2 pole, pitch 5.08 mm, angled, green, 796859-2

Order No.: 59F931
MPN:
796859-2
796859-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,520.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.5347 €

PCB terminal block, 796859-2, TE Connectivity

2 Position PCB Terminal Block, Plug, Wire-to-Board, 5.08 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes