796644-4 | TE Connectivity

Pin header, 4 pole, pitch 5 mm, angled, green, 796644-4

Order No.: 59F928
MPN:
796644-4
796644-4 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,156.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.9639 €

PCB terminal block, 796644-4, TE Connectivity

4 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC, Printed Circuit Board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No