796642-2 | TE Connectivity

Pin header, 2 pole, pitch 5 mm, straight, green, 796642-2

Order No.: 59F926
MPN:
796642-2
796642-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 3,281 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 796642-2, TE Connectivity

2 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC, Printed Circuit Board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No