796640-3 | TE Connectivity
Socket header, 3 pole, pitch 5 mm, angled, green, 796640-3
Order No.: 59F924
MPN:
796640-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 796640-3, TE Connectivity
3 Position PCB Terminal Block, Plug, Wire-to-Board, 5 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |