787311-4 | TE Connectivity
Socket header, 80 pole, pitch 1.27 mm, straight, 787311-4
Order No.: 59F804
MPN:
787311-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.234 € *
Standard delivery time from the manufacturer is: 29 Weeks
PCB Mount Receptacle, 787311-4, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 80 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 80 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3.35 A | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |