770669-2 | TE Connectivity
Pin header, 23 pole, pitch 4 mm, angled, natural, 770669-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4105 € *
Available in 12 Days: 952 pcs. - if ordered today
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
5 pcs.
14.6132 €
10 pcs.
13.6612 €
25 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 770669-2, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 23 Position, 4 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Sealable.
Features
- Secure positive contact seating through secondary contact locking and lanceless contacts
- Protect from dust, water, and overspray with up to IP6K9K rugged sealing capabilities
- Reduce tangling during storage and handling thanks to lanceless receptacle contacts
- Reduce wire strain
- Minimize mismating and misidentification with different connector colors and mechanical polarized keyings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 23 pole | |
| Grid | 4 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |