7-5530843-6 | TE Connectivity

Socket header, 12 pole, pitch 2.54 mm, straight, black, 7-5530843-6

Order No.: 37P1780
EAN: 4099889953459
MPN:
7-5530843-6
7-5530843-6 TE Connectivity PCB Connection Systems Image 1
7-5530843-6 TE Connectivity PCB Connection Systems Image 2
7-5530843-6 TE Connectivity PCB Connection Systems Image 3
7-5530843-6 TE Connectivity PCB Connection Systems Image 4
7-5530843-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,146.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1728 pcs.
1.8207 €

Card Edge Power Connectors, 7-5530843-6, TE Connectivity

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Vertical, Number of Positions: 12, Number of Power Positions: 12, Number of Signal Positions: 0, Number of Dual Positions: 6, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 4.75 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Solder Tail, Connector Mounting Type: Board Mount, Mating Alignment: With, Mating Retention: Without, Mating Alignment Type: Keyed, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.7 mm, Power Contact Centerline: 2.54 mm, Height: 15.7 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24, Position Locations Omitted: 0, For Use With: Printed Circuit Board

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes