7-2180760-3 | TE Connectivity
Pin header, 6 pole, pitch 1.27 mm, straight, black, 7-2180760-3
Order No.: 72P1271
EAN: 4099891739287
MPN:
7-2180760-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8388 € *
Available in 12 Days: 221 pcs. - if ordered today
Total Price:
45.84 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8388 €
2 pcs.
42.8757 €
5 pcs.
40.2815 €
10 pcs.
37.4374 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 7-2180760-3, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 6 Position, 5.58 mm / 6.09 mm / 9.14 mm Centerline, Fully shrouded, Gold flash.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 1.27 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |