7-2149520-5 | TE Connectivity

Pin header, 6 pole, pitch 1.27 mm, straight, black, 7-2149520-5

Order No.: 72P1211
EAN: 4099891739270
MPN:
7-2149520-5
7-2149520-5 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.0859 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
286,663.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
5400 pcs.
53.0859 €

Pin header, 7-2149520-5, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 6 Position, 3.04 mm / 1.27 mm / 6.09 mm Centerline, Fully shrouded, Gold flash.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 1.27 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1.5 A
Additional parts equipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes