7-1971798-1 | TE Connectivity

Connector, 7 pole, pitch 2.5 mm, straight, natural, 7-1971798-1

Order No.: 72P1196
MPN:
7-1971798-1
7-1971798-1 TE Connectivity PCB Connection Systems Image 1
7-1971798-1 TE Connectivity PCB Connection Systems Image 2
7-1971798-1 TE Connectivity PCB Connection Systems Image 3
7-1971798-1 TE Connectivity PCB Connection Systems Image 4
7-1971798-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Available in 12 Days: 3,500 pcs. - if ordered today
Total Price:
195.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.2796 €

PCB Header, 7-1971798-1, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 7 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 7 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes