7-1971793-1 | TE Connectivity
Connector, 7 pole, pitch 2.5 mm, straight, natural, 7-1971793-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Available in 12 Days: 3,744 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
50 pcs.
0.1523 €
100 pcs.
0.1416 €
250 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 7-1971793-1, TE Connectivity
Rectangular connector housing, Wire-to-Board, 7 Position, 2.5 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |