7-1926730-7 | TE Connectivity
Pin header, 184 pole, pitch 2 mm, angled, black, 7-1926730-7
Order No.: 72P1194
EAN: 4099891739225
MPN:
7-1926730-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7373 € *
Available in 12 Days: 781 pcs. - if ordered today
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
2 pcs.
29.6905 €
5 pcs.
27.8936 €
10 pcs.
25.9301 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 7-1926730-7, TE Connectivity
Rectangular power connector, Header, Plug, Board-to-Board, 184 Position, 2.75 mm / 2 mm / Centerline, Printed circuit board.
Applications
- Power supplies
- High end computer
- Servers
- Data storage equipment
- Telecommunications switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 184 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |