7-103414-2 | TE Connectivity
Pin header, 24 pole, pitch 2.54 mm, straight, black, 7-103414-2
Unit Price (€ / pc.)
10.6624 € *
Available in 5 Days: 658 pcs. - if ordered today
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.8056 €
50 pcs.
8.8298 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 7-103414-2, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 24 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 24 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |