7-102617-8 | TE Connectivity
Pin header, 60 pole, pitch 2.54 mm, angled, black, 7-102617-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Available in 12 Days: 608 pcs. - if ordered today
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
2 pcs.
23.3240 €
5 pcs.
21.9079 €
10 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 7-102617-8, TE Connectivity
PCB Mount header, Right angle, Board-to-Board / Wire-to-Board, 60 Position, 2.54 mm centerline, Fully shrouded, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 60 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |