699231-000 | TE Connectivity
Socket header, 10 pole, pitch 1.27 mm, straight, 699231-000
Order No.: 34P2915
EAN: 4099889909807
MPN:
699231-000
MTCB1X-XXX-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.0791 € *
Available in 12 Days: 395 pcs. - if ordered today
PCB Connection System, 699231-000, TE Connectivity
Wire-to-Wire, Wire & Cable
Technical Data
- Connector Mounting Type: Fixing Screw
- Contact Type: Female
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 1.27 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 954 V | |
| Rated current | 5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |