6612160-1 | TE Connectivity
Socket housing, 260 pole, pitch 2.54 mm, straight, white, 6612160-1
Order No.: 40P7743
EAN: 4099889979671
MPN:
6612160-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.0092 € *
Available in 12 Days: 7 pcs. - if ordered today
PCB Connection System, 6612160-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Vertical, 260 Position
Technical Data
- Contact Type: Tab
- Housing Material: Die Cast Zinc
- Orientation: straight
- Number of positions: 260
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.8 A
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 260 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 800 mA | |
| Additional parts | equipped | |
| Number of rows | 10 | |
| Breakable | No | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |