647676-8 | TE Connectivity

Pin header, 8 pole, pitch 3.96 mm, angled, white, 647676-8

Order No.: 34P7189
EAN: 4099889914221
MPN:
647676-8
647676-8 TE Connectivity PCB Connection Systems Image 1
647676-8 TE Connectivity PCB Connection Systems Image 2
647676-8 TE Connectivity PCB Connection Systems Image 3
647676-8 TE Connectivity PCB Connection Systems Image 4
647676-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 10,500 pcs. - if ordered today
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.5355 €

PCB Connection System, 647676-8, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle,Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: white
  • Number of positions: 8
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes