643428-2 | TE Connectivity

Socket header, 12 pole, pitch 6.35 mm, straight, black, 643428-2

Order No.: 72P0640
EAN: 4099891738099
MPN:
643428-2
643428-2 TE Connectivity PCB Connection Systems Image 1
643428-2 TE Connectivity PCB Connection Systems Image 2
643428-2 TE Connectivity PCB Connection Systems Image 3
643428-2 TE Connectivity PCB Connection Systems Image 4
643428-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available in 5 Days: 420 pcs. - if ordered today
Total Price:
161.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.2249 €

Header assembly, 643428-2, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 12 Position, 6.35 mm Centerline, Printed circuit board.

Technical specifications
Filter Property Value
Rated voltage 600 V
Orientation straight
Pin number 12 pole
Version socket header
Colour black
Grid 6.35 mm
Rated current 12 A
Type of locking Yes
Contact type socket
Number of rows 3
Connection solder connection
Connection plating pre-tinned
contact surface tin-plated
Additional parts equipped
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes