6376611-1 | TE Connectivity
Pin header, 80 pole, pitch 0.6 mm, straight, black, 6376611-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Available in 12 Days: 1,820 pcs. - if ordered today
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7009 €
25 pcs.
3.4510 €
50 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 6376611-1, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 80 Position, 0.6 mm Centerline, Partially shrouded, Gold, Surface mount, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 0.6 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 10 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |