6376608-2 | TE Connectivity
Socket header, 80 pole, pitch 0.6 mm, straight, black, 6376608-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 16 Weeks
PCB Mount receptacle, 6376608-2, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 80 Position, 0.6 mm Centerline, Gold, Surface mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 0.6 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 10 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |