6123833-1 | TE Connectivity

Pin header, 260 pole, pitch 2.54 mm, straight, black, 6123833-1

Order No.: 40P7742
EAN: 4099889979664
MPN:
6123833-1
6123833-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.9866 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,059.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
211.9866 €

PCB Connection System, 6123833-1, TE Connectivity

Wire-to-Board, Wire & Cable, Unshrouded, Vertical, 260 Position

Technical Data

  • Contact Type: Tab
  • Housing Material: Nylon Resin
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 260
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.8 A
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 260 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 800 mA
Additional parts equipped
Number of rows 10
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes