6-87879-9 | TE Connectivity
Socket header, 24 pole, pitch 2.54 mm, straight, black, 6-87879-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Available in 12 Days: 423 pcs. - if ordered today
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
5 pcs.
10.7338 €
10 pcs.
10.0436 €
25 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 6-87879-9, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 24 Position, 2.54 mm centerline, Gold, Through Hole-Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |