6-534998-6 | TE Connectivity
Socket header, 32 pole, pitch 2.54 mm, straight, black, 6-534998-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available in 12 Days: 432 pcs. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 6-534998-6, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 32 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 333 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |