6-1971876-7 | TE Connectivity
Plug housing, 15 pole, pitch 6 mm, straight, red, 6-1971876-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 1,700 pcs. - if ordered today
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0353 €
450 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 6-1971876-7, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 15 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 3 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |