6-1971846-5 | TE Connectivity
Pin header, 5 pole, pitch 5 mm, straight, natural, 6-1971846-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available in 12 Days: 651 pcs. - if ordered today
PCB Header, 6-1971846-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 5 mm Centerline, Fully shrouded, Silver, Through Hole-Solder
Features
- 3 footprint layouts
- Thousands of configurations of keying & latching & polarization
- Silver plating
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |