6-1971817-9 | TE Connectivity
Connector, 9 pole, pitch 2.5 mm, straight, natural, 6-1971817-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 12 Days: 1,164 pcs. - if ordered today
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 6-1971817-9, TE Connectivity
Features
- Internal and external locking
- Tin plating
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 9 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |