6-1971798-1 | TE Connectivity
Connector, 6 pole, pitch 2.5 mm, straight, natural, 6-1971798-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2773 € *
Available in 12 Days: 43,281 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2570 €
25 pcs.
0.2404 €
50 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 6-1971798-1, TE Connectivity
The 6-1971798-1 features advanced design concepts to facilitate more stable, reliable and durable connection. This product can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-toboard signal conduction application.
Features
- Ergonomic design eases assembly process
Applications
- Large home appliances
- Small home appliances
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |