6-1775444-4 | TE Connectivity
Pin header, 14 pole, pitch 1.5 mm, angled, natural, 6-1775444-4
Order No.: 72P0393
EAN: 4099891737559
MPN:
6-1775444-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available in 12 Days: 1,698 pcs. - if ordered today
Pin header, 6-1775444-4, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 14 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Natural.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 1.5 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |