6-147747-7 | TE Connectivity
Socket header, 34 pole, pitch 2.54 mm, straight, black, 6-147747-7
Unit Price (€ / pc.)
8.3538 € *
Available in 5 Days: 20,500 pcs. - if ordered today
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
25 pcs.
8.3538 €
55 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 6-147747-7, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 34 Position, 2.54 mm Centerline, Gold, Surface mount, Signal, Black.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-plated | |
Connection | SMD | |
Colour | black | |
Additional parts | equipped | |
Pin number | 34 pole | |
Contact type | socket | |
Orientation | straight | |
Type of locking | Yes | |
Rated voltage | 250 V | |
contact surface | gold-plated | |
Version | socket header | |
Rated current | 3 A | |
Number of rows | 2 | |
Grid | 2.54 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |