6-146500-6 | TE Connectivity

Pin header, 32 pole, pitch 2.54 mm, straight, black, 6-146500-6

Order No.: 37P5771
EAN: 4099889957839
MPN:
6-146500-6
6-146500-6 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 57 Weeks
Total Price:
329.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
13.1971 €

PCB Connection System, 6-146500-6, TE Connectivity

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 32 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 32
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
contact surface gold-plated
Connection plating tin-plated
Grid 2.54 mm
Contact type pin
Type of locking No
Additional parts equipped
Orientation straight
Colour black
Rated current 3 A
Connection solder pin
Pin number 32 pole
Breakable No
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes