6-103166-3 | TE Connectivity

Pin header, 30 pole, pitch 2.54 mm, angled, black, 6-103166-3

Order No.: 72P0134
EAN: 4099891737016
MPN:
6-103166-3
Series: AMPMODU
6-103166-3 TE Connectivity PCB Connection Systems Image 1
6-103166-3 TE Connectivity PCB Connection Systems Image 2
6-103166-3 TE Connectivity PCB Connection Systems Image 3
6-103166-3 TE Connectivity PCB Connection Systems Image 4
6-103166-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Available in 12 Days: 48 pcs. - if ordered today
Total Price:
178.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.9369 €

PCB header, 6-103166-3, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board / Board-to-Board, 30 Position, 2.54 mm centerline, Fully shrouded, Gold.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 750 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes