6-102203-3 | TE Connectivity
Pin header, 16 pole, pitch 2.54 mm, angled, black, 6-102203-3
Order No.: 37P7521
EAN: 4099889967586
MPN:
6-102203-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8413 € *
Available in 12 Days: 772 pcs. - if ordered today
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
5 pcs.
9.3296 €
10 pcs.
8.7346 €
25 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 6-102203-3, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 16 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 16
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |