5787526-1 | TE Connectivity
Socket header, 6 pole, pitch 2 mm, angled, black, 5787526-1
Order No.: 37P1597
EAN: 4099889953206
MPN:
5787526-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Connection System, 5787526-1, TE Connectivity
Cable-to-Board, Printed Circuit Board, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: Phosphor Bronze
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |