5787422-1 | TE Connectivity
Pin header, 5 pole, pitch 5 mm, angled, black, 5787422-1
Order No.: 37P1573
EAN: 4099889953107
MPN:
5787422-1
Unit Price (€ / pc.)
3.9865 € *
Available in 5 Days: 730 pcs. - if ordered today
PCB Connection System, 5787422-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 5
- Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
- Rated current: 8.8 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Pin number | 5 pole | |
| Breakable | No | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Orientation | angled | |
| Contact type | pin | |
| Grid | 5 mm | |
| Number of rows | 1 | |
| Additional parts | equipped | |
| Connection | solder pin | |
| Rated current | 8.8 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |