5353177-1 | TE Connectivity

Socket header, 156 pole, straight, black, 5353177-1

Order No.: 71P9839
EAN: 4099891736132
MPN:
5353177-1
5353177-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.3860 € *
Available in 12 Days: 68 pcs. - if ordered today
Total Price:
212.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
106.3860 €

Socket header, 5353177-1, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Guide hole mating alignment type, Mating retention, Solder.

Technical specifications
Filter Property Value
Version socket header
Contact type tab
Pin number 156 pole
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 0.8 A
Additional parts equipped
Number of rows 10
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes