5353173-2 | TE Connectivity
Pin header, 156 pole, straight, black, 5353173-2
Order No.: 71P9838
EAN: 4099891736125
MPN:
5353173-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.2357 € *
Available in 12 Days: 4 pcs. - if ordered today
Total Price:
214.24 € *
Price list
Quantity
Price per unit*
1 pcs.
214.2357 €
2 pcs.
201.7407 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5353173-2, TE Connectivity
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Guide hole mating alignment type, Mating retention, Solder, Wire-to-Board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 156 pole | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 0.8 A | |
| Additional parts | equipped | |
| Number of rows | 10 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |